44A1121-20-9/96-9-MX

Heilind Number:RYC44A1121-20-9-96-9-US
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A1121-20-9/96-9-MX
ECAD Model:
3D Model

Description:

44A1121-20-9/96-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A1121-20-9/96-9-MX
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
Part Aliases:383339-000
SKU:RYC44A1121-20-9-96-9-US

Detailed Description

Elevate your industrial cable solutions with our high-performance 20 AWG wire, meticulously crafted for durability and reliability in demanding environments. With a robust jacket made of Modified Radiation Cross-linked PVDF and conductors coated in tin, it offers exceptional resistance to heat, chemicals, and abrasion. Engineered for maximum safety, it boasts a 600 V AC voltage rating, making it ideal for a wide range of power and industrial applications. Operating flawlessly in temperatures ranging from -65 to 150°C, this cable ensures optimal performance even in the harshest conditions. Trust in its quality construction for seamless power transmission, every time.