44A1121-20-9/9-9

44A1121-20-9/9-9

Part Aliases: TE Connectivity | Raychem 382001-000   TE Connectivity | Raychem 3820013001  
Ensure the highest quality in your industrial applications with this multi-conductor cable. RoHS compliant and rated for 600V AC, it guarantees safe and efficient power transmission. The 20 AWG wire size, crafted from tin-coated copper, offers optimal conductivity and durability. With a modified radiation cross-linked PVDF jacket, it withstands extreme temperatures ranging from -65 to 150°C, making it ideal for versatile use in harsh environments. Trust in its reliability for all your electrical power and industrial needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A1121-20-9/9-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
Part Aliases:382001-000 3820013001
SKU:RYC44A1121-20-9/9-9.M
Conductor Material:Tin-Coated Copper
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
Wire Size:20 AWG
Operating Voltage:600 VAC
Operating Temperature Range:-65 - 150 °C
Cable Type:Spec 44

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: