| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A1121-22-0/9-9-MX |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked PVDF |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 22 AWG |
| Part Aliases: | 382254-009 |
| SKU: | RYC44A1121-22-0/9-9-MX |
44A1121-22-0/9-9-MX
| Heilind Number: | RYC44A1121-22-0/9-9-MX |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A1121-22-0/9-9-MX |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience exceptional performance with our high-quality Multiconductor Industrial Cable. Designed for industrial applications, this cable boasts a durable construction featuring a Modified Radiation Cross-linked PVDF jacket and Tin-Coated Copper conductors, ensuring reliability even in the harshest environments. With a voltage rating of 600 V AC and a 22 AWG wire size, it's suitable for a wide range of power and industrial setups. Operating seamlessly in temperatures ranging from -65 to 150 °C, this cable is a dependable choice for demanding operations. Stay compliant with RoHS regulations while enjoying the peace of mind that comes with using a premium-grade industrial cable. Elevate your power and connectivity solutions with our Multiconductor Industrial Cable.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 4-1563759-1 | 18POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/28/2022 | P-22-022182 - Part Change. TE Connectivity is changing the sourcing and grade for PVDF resin used as insulation material for Spec 44 and FLDW Wires. This change is to an alternate grade with similar performance and characteristics. | Download | |||
| 03/28/2022 | P-22-022188 - Part Change. TE Connectivity is changing the sourcing and grade for PVDF resin used as insulation material for Spec 44 and FLDW Wires. This change is to an alternate grade with similar performance and characteristics. | Download | |||
| 01/18/2022 | P-22-022025 - Material Supplier Change. TE Connectivity was informed by one of it's material supplier on a consolidation in their manufacturing plant for PVDF based Color Concentrates (CC). TE Wire and Cable plants in Tijuana and Redwood City use PVDF CCs as colorant for outer insulation layer in spec 44 and FLDW primary wires. TE has evaluated the PVDF CCs from the supplier's new manufacturing location and no change to Form, Fit and Function of finished parts has been observed. | Download | |||
| 01/18/2022 | P-22-022032 - Material Supplier Change. TE Connectivity was informed by one of it's material supplier on a consolidation in their manufacturing plant for PVDF based Color Concentrates (CC). TE Wire and Cable plants in Tijuana and Redwood City use PVDF CCs as colorant for outer insulation layer in spec 44 and FLDW primary wires. TE has evaluated the PVDF CCs from the supplier's new manufacturing location and no change to Form, Fit and Function of finished parts has been observed. | Download | |||


