44A1141-22-0/2/6/9-9

Heilind Number:RYC44A1141-22-0/2/6/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A1141-22-0/2/6/9-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

44A1141-22-0/2/6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A1141-22-0/2/6/9-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Part Aliases:382394-003
SKU:RYC44A1141-22-0/2/6/9-9

Detailed Description

Enhance your industrial operations with our high-performance Multiconductor Cable, specially designed for electrical power applications. Featuring a durable Modified Radiation Cross-linked PVDF jacket and tin-coated copper conductors, this cable ensures reliable conductivity even in harsh environments. With a 22 AWG wire size and a voltage rating of 600 V AC, it meets stringent industry standards for safety and efficiency. Operating smoothly in temperatures ranging from -65°C to 150°C, it's perfect for a wide range of industrial settings. Rest assured, this cable is ROHS compliant, guaranteeing its environmental safety. Upgrade your wiring systems with this top-of-the-line solution, providing both quality and peace of mind.