44AC1121-20-9/96-9CS22

44AC1121-20-9/96-9CS2275

Part Aliases: TE Connectivity | Raychem EF7879-000  
Enhance electrical systems with our high-performance Multiconductor Industrial Cable, designed for optimal power transmission in demanding environments. This durable cable features a Modified Radiation Cross-linked PVDF jacket, providing exceptional resistance to heat, chemicals, and abrasion. With a voltage rating of 600 VAC and a robust 20 AWG Tin-Coated Copper conductor, it ensures reliable conductivity and longevity. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for use in a wide range of industrial applications, guaranteeing efficient power delivery and maximum performance. Upgrade your wiring setup with this top-quality cable for superior reliability and durability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44AC1121-20-9/96-9CS22
Voltage:600 V AC
Wire Size:20 AWG
Jacket Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:EF7879-000
SKU:RYC44AC1121-20-9/96-9CS22
Conductor Material:Tin-Coated Copper
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
Wire Size:20 AWG
Operating Voltage:600 VAC
Operating Temperature Range:-65 - 150 °C
Cable Type:MIL-DTL-27500

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: