44AM1121-18-9/96-9CS22

44AM1121-18-9/96-9CS2275

Part Aliases: TE Connectivity | Raychem 004579-000  
Enhance your industrial operations with this high-performance 18 AWG multiconductor cable. Designed for robust power transmission, it features a durable jacket made of Modified Radiation Cross-linked PVDF and tin-coated copper conductors, ensuring reliable connectivity in demanding environments. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, this cable is suitable for a wide range of industrial applications. Trust in its quality construction for efficient and safe power distribution in your facility.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44AM1121-18-9/96-9CS22
Voltage:600 V AC
Wire Size:18 AWG
Jacket Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:004579-000
SKU:RYC44AM1121-18-9/96-9CS22
Conductor Material:Tin-Coated Copper
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
Wire Size:18 AWG
Operating Voltage:600 VAC
Operating Temperature Range:-65 - 150 °C
Cable Type:MIL-DTL-27500

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: