44AM1161-26-MST6-9CS22
44AM1161-26-MST6-9CS2275
Part Aliases: TE Connectivity | Raychem CR5238-000
Elevate your industrial cable setup with this high-performance multiconductor wire, designed for reliable power transmission in demanding environments. With a voltage rating of 600 V AC and a durable construction featuring tin-coated copper conductors and a modified radiation cross-linked PVDF jacket, this cable ensures optimal conductivity and longevity. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -65 to 150 °C. Trust in its quality to streamline your electrical power connections with confidence.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem 44AM1161-26-MST6-9CS22 |
Voltage: | 600 V AC |
Conductor Material: | Tin-Coated Copper |
Jacket Material: | Modified Radiation Cross-linked PVDF |
Operating Temperature Range: | -65 - 150 °C |
Wire Size: | 26 AWG |
Part Aliases: | CR5238-000 |
SKU: | RYC44AM1161-26-MST6-9CS22 |
Conductor Material: | Tin-Coated Copper |
Wire & Cable Insulation Material: | Modified Radiation Cross-linked PVDF |
Wire Size: | 26 AWG |
Operating Voltage: | 600 VAC |
Operating Temperature Range: | -65 - 150 °C |
Cable Type: | MIL-DTL-27500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |