| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44AM1811-8-9-9CS2275 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 8 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Jacket Striping Color: | White |
| Part Aliases: | 146867-000 |
| SKU: | RYC44AM1811-8-9-9CS2275 |
44AM1811-8-9-9CS2275
| Heilind Number: | RYC44AM1811-8-9-9CS2275 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44AM1811-8-9-9CS2275 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with our premium 8 AWG wire, boasting a durable construction for reliable performance. The tin-coated copper conductor ensures efficient conductivity, while the Modified Radiation Cross-linked PVDF insulation guarantees high-temperature resilience from -65 to 150 °C. Suitable for a wide range of applications, this white-jacketed wire is rated for 600 V, making it ideal for both commercial and industrial use. Trust in its quality for all your hookup and equipment needs.

