44B1821-8-9/96-9CS2275

Heilind Number:RYC44B1821-8-9/96-9CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44B1821-8-9/96-9CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

44B1821-8-9/96-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44B1821-8-9/96-9CS2275
Voltage:600 V AC
Wire Size:8 AWG
Jacket Material:Modified Radiation Cross-linked ETFE
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:D65690-000
SKU:RYC44B1821-8-9/96-9CS2275

Detailed Description

Explore the unparalleled efficiency and durability of our 8 AWG multiconductor industrial cable, crafted for superior performance in high-voltage applications. With a robust jacket made of Modified Radiation Cross-linked ETFE and meticulously engineered with tin-coated copper conductors, this cable ensures reliable power transmission in even the most demanding environments. Operating seamlessly in temperatures ranging from -65 to 150°C, it guarantees unwavering functionality under extreme conditions. Ideal for industrial settings, this cable is a trusted solution for powering essential equipment with maximum safety and efficiency.