44B4131-16-MST3-9CS227

Heilind Number:RYC44B4131-16-MST3-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44B4131-16-MST3-9CS227
ECAD Model:
3D Model

Description:

44B4131-16-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44B4131-16-MST3-9CS227
Voltage:600 V AC
Wire Size:16 AWG
Jacket Material:Modified Radiation Cross-linked ETFE
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:221363-000
SKU:RYC44B4131-16-MST3-9CS227

Detailed Description

Elevate your industrial electrical projects with this high-performance multiconductor cable, meticulously crafted for optimal power transmission. Designed for demanding environments, it boasts a durable jacket made of Modified Radiation Cross-linked ETFE, ensuring exceptional resistance to heat, chemicals, and abrasion. The 16 AWG tin-coated copper conductors guarantee reliable conductivity, while the 600 V AC rating provides safe and efficient power delivery. With an operating temperature range of -65 to 150 °C, this cable is a trusted solution for a wide range of applications. Upgrade to this premium wire and experience unparalleled performance in your projects.