544669-000

Heilind Number:RYC544669-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:544669-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0221-8-0/2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 544669-000
Voltage:600 V AC
Wire Size:8 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
SKU:RYC544669-000

Detailed Description

Easily handle high voltage applications with this durable industrial cable. With a maximum operating voltage of 600 V AC, it provides reliable power transmission for various industrial settings. The 8 AWG wire size, constructed with tin-coated copper conductors, ensures efficient conductivity. Encased in a jacket made of Modified Radiation Cross-linked ETFE Polymer, it offers exceptional durability and resistance to harsh environments. With an operating temperature range of -65 to 150 °C (-85 to 302 °F), this cable is suitable for both extreme cold and hot conditions. Ideal for use in demanding industrial environments, it guarantees long-lasting performance and safety in power transmission applications.