55/0124-30-6/9

Heilind Number:RYC55/0124-30-6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0124-30-6/9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55/0124-30-6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0124-30-6/9
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:30 AWG
Part Aliases:EM6031-000
SKU:RYC55/0124-30-6/9

Detailed Description

Enhance your industrial operations with our high-performance Multiconductor Cable, designed for demanding electrical power applications. This durable cable features a modified radiation cross-linked ETFE polymer jacket, providing exceptional protection and longevity in extreme environments. With a voltage rating of 600 V AC and a conductor material of silver-coated high strength copper alloy, it ensures reliable power transmission. Its 30 AWG wire size makes it ideal for intricate connections, while its wide operating temperature range of -65 to 200 °C guarantees consistent performance in any conditions. Upgrade your wiring setup with this premium quality cable, perfect for a variety of industrial and commercial settings.