55/2324H-20-9/96-9

55/2324H-20-9/96-9

Part Aliases: TE Connectivity | Raychem EM5993-000  
Enhance your electrical power systems with our high-performance Multiconductor Industrial Cable, designed for optimal functionality in demanding industrial environments. With a voltage rating of 600 V AC and a durable jacket made of Modified Radiation Cross-linked ETFE Polymer, this cable ensures reliable operation even in harsh conditions. The 20 AWG wire size, along with silver-coated high strength copper alloy conductors, guarantees efficient power transmission. Operating seamlessly in temperatures ranging from -65 to 200 °C, it offers versatility for a wide range of applications. Trust in the quality and durability of this cable for your industrial wiring needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/2324H-20-9/96-9
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:20 AWG
Part Aliases:EM5993-000
SKU:RYC55/2324H-20-9/96-9
Conductor Material:Silver-Coated High Strength Copper Alloy
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Wire Size:20 AWG
Operating Voltage:600 VAC
Operating Temperature Range:-65 - 200 °C
Cable Type:Spec 55

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: