| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/9952-18-9(LAT3) |
| Outside Diameter: | .064 in, 1.62 mm |
| Insulation Material: | Radiation-Crosslinked, Modified Fluoropolymer |
| Wire Diameter: | .063 in, 1.601 mm |
| Strand Size: | 30 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Plated High Strength Copper Alloy |
| Wire Size: | 18 AWG, .82 mm² |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Part Aliases: | 7162833001 |
| SKU: | RYC55/9952-18-9(LAT3) |
55/9952-18-9(LAT3)
| Heilind Number: | RYC55/9952-18-9(LAT3) |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/9952-18-9(LAT3) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management with this high-performance electrical cable, featuring a single conductor crafted from silver-plated high strength copper alloy. Its durable construction includes 19 strands of 30 AWG wire, all encased in radiation-crosslinked, modified fluoropolymer insulation. With an outside diameter of .064 inches and a wire diameter of 1.601mm, this 18 AWG-rated cable is designed for optimal conductivity and reliability. Suitable for use in various applications, it offers a maximum voltage rating of 600V and comes in a sleek white color. Upgrade your setup with this essential component for seamless connectivity.

