55A0111-26-90

Heilind Number:RYC55A0111-26-90
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0111-26-90
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55A0111-26-90

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0111-26-90
Outside Diameter:.032 in, .81 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.019 - .02 in, .48 - .5 mm
Wire Size:26 AWG
Rated Voltage:600 V
Jacket Color:White
Insulation Thickness:.005 in
Jacket Striping Color:Black
Part Aliases:216204-000
SKU:RYC55A0111-26-90

Detailed Description

Enhance your wiring projects with this high-quality 26 AWG hook-up wire. Featuring a durable tin-coated copper conductor encased in a white Modified Radiation Cross-linked ETFE Polymer jacket, it offers reliable performance and protection. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, this wire is suitable for a wide range of applications. The 19 strands and precise insulation thickness ensure flexibility and efficiency in installation. Whether for industrial, commercial, or residential use, this wire is a versatile and essential component for any wiring setup.