55A0111-26-902

55A0111-26-902

Part Aliases: TE Connectivity | Raychem CN9556-000  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0111-26-902
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Wire Size:26 AWG
Rated Voltage:600 V
Wire Color:White with Black & Red Stripe
Part Aliases:CN9556-000
SKU:RYC55A0111-26-902
Cable Type:Spec 55
Operating Temperature Range:-65 - 150 °C
Supplier Product:Hook Up Wire
Part Alias:CN9556-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: