55A0111-26-98

Heilind Number:RYC55A0111-26-98
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0111-26-98
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0111-26-98

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0111-26-98
Outside Diameter:.032 in, .81 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.019 - .02 in, .48 - .5 mm
Wire Size:26 AWG
Rated Voltage:600 V
Jacket Color:White
Insulation Thickness:.005 in
Jacket Striping Color:Gray
Part Aliases:549832-000
SKU:RYC55A0111-26-98

Detailed Description

Experience superior conductivity with this 26 AWG wire, meticulously crafted for impeccable performance. Featuring a single conductor with 19 strands of tin-coated copper, it ensures reliable power delivery in any application. The modified radiation cross-linked ETFE polymer insulation, with a thickness of .005 inches, guarantees durability and protection. Operating flawlessly in temperatures ranging from -65 to 150°C, this wire is a versatile solution for various setups. Its white jacket, accented with gray striping, not only enhances visibility but also complies with safety standards. Trust in its quality for all your hookup and equipment wire needs.