55A0112-10-0

Heilind Number:RYC55A0112-10-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0112-10-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0112-10-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0112-10-0
Wire Size:10 AWG, 5.26 mm²
Jacket Color:Black
Rated Voltage:600 V
Outside Diameter:.128 in, 3.25 mm
Number of Strands:37
Conductor Material:Silver-Coated Copper
Insulation Material:Radiation-Crosslinked, Modified ETFE
Insulation Thickness:.005 in, .13 mm
Number of Conductors:1
Conductor Outside Diameter:.112 in, 2.82 mm
Operating Temperature Range:-65 - 200 °C
Part Aliases:499091-000
SKU:RYC55A0112-10-0

Detailed Description

Enhance your electrical projects with this high-quality 10 AWG wire, designed for optimal performance. With a generous 5.26 mm² wire size and durable silver-coated copper conductor, it ensures reliable connectivity. The black jacket color adds a sleek finish, while the radiation-crosslinked, modified ETFE insulation guarantees safety and longevity. Operating smoothly within a wide temperature range of -65 to 200 °C, this wire is suitable for various applications. Its 600 V rated voltage and 37 strands provide efficient power transmission. With an outside diameter of 3.25 mm, it's easy to work with, making it an essential component for any wiring setup.