| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-12-2 |
| Outside Diameter: | .103 in, 2.62 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .088 in, 2.24 mm |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 103145-000 |
| SKU: | RYC55A0112-12-2 |
55A0112-12-2
| Heilind Number: | RYC55A0112-12-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0112-12-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 12 AWG wire, designed for reliable performance in demanding applications. Featuring a durable red jacket and silver-coated copper conductor, it ensures efficient power transmission with a rated voltage of 600V. The 37 strands and modified radiation cross-linked ETFE polymer insulation provide flexibility and protection, even in extreme temperatures ranging from -65 to 200°C. With an outside diameter of 2.62mm, this single-conductor wire is ideal for various hookup and equipment installations, delivering superior conductivity and longevity. Elevate your wiring solutions with this top-tier cable.

