55A0114-26-5
55A0114-26-5
Part Aliases: TE Connectivity | Raychem 216066-002
Achieve superior performance with our RoHS-compliant wire, designed for precision in electrical applications. Featuring a green jacket and a 26 AWG size, this wire offers exceptional flexibility and durability for seamless installation. With a rated voltage of 600V and a wide operating temperature range from -65 to 200°C, it ensures reliable performance in diverse environments. The conductor is made of silver-coated high strength copper alloy, while the insulation is crafted from radiation-crosslinked, modified ETFE for enhanced protection. With 19 strands and meticulous engineering, this wire guarantees efficient conductivity and longevity. Ideal for hookup and equipment applications, it belongs to the CGS RC series, meeting the highest industry standards. Elevate your electrical projects with this high-quality wire, where performance meets precision.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem 55A0114-26-5 |
Series: | CGS RC |
Outside Diameter: | .032 in, .81 mm |
Insulation Material: | Radiation-Crosslinked, Modified ETFE |
Number of Conductors: | 1 |
Number of Strands: | 19 |
Conductor Material: | Silver-Coated High Strength Copper Alloy |
Operating Temperature Range: | -65 - 200 °C |
Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
Wire Size: | .13 mm², 26 AWG |
Rated Voltage: | 600 V |
Jacket Color: | Green |
Insulation Thickness: | .005 in |
Part Aliases: | 216066-002 |
SKU: | RYC55A0114-26-5 |
series: | CGS RC |
Conductor Material: | Silver-Coated High Strength Copper Alloy |
Wire Color (Base): | Green |
Wire & Cable Insulation Material: | Radiation-Crosslinked, Modified ETFE |
Number of Strands: | 19 |
Number of Conductors: | 1 |
Wire Size: | .13 mm² / 26 AWG |
Cable Insulation Thickness: | .005 in |
Strand Size: | 38 AWG |
Conductor Diameter Range: | .48 - .5 mm / .019 - .02 in |
Outside Cable Diameter: | .81 mm / .032 in |
Operating Voltage: | 600 V |
Product Source: | US |
Cable Style: | Primary |
Operating Temperature Range: | -65 - 200 °C |
Cable Type: | Spec 55A |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |