55A0121-22-0/6

55A0121-22-0/6

Part Aliases: TE Connectivity | Raychem 316214-000   TE Connectivity | Raychem 3162143001  
Enhance your industrial applications with this high-performance 600 V AC-rated multiconductor cable. Featuring two 22 AWG tin-coated copper conductors, it ensures reliable power transmission in a variety of settings. The black jacket, made of modified radiation cross-linked ETFE polymer, offers exceptional durability and protection. With an operating temperature range of -65 to 150°C (-85 to 302°F), this cable is suitable for harsh environments. Each conductor, comprised of 19 strands, guarantees efficient power distribution. The black and blue wire colors provide easy identification. Measuring 0.086 inches (2.23 mm) in outside diameter, this cable is both flexible and robust, making it ideal for diverse industrial applications. Upgrade your wiring setup with this premium multiconductor cable, engineered for optimal performance and longevity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0121-22-0/6
Voltage:600 V AC
Outside Diameter:.086 in, 2.23 mm
Number of Conductors:2
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:22 AWG
Wire Color:Black, Blue
Jacket Color:Black
Part Aliases:316214-000 3162143001
SKU:RYC55A0121-22-0/6
Conductor Material:Tin-Coated Copper
Wire Color (Base):Black / Blue
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Strands:19
Number of Conductors:2
Wire Size:22 AWG
Strand Size:34 AWG
Conductor Diameter Range:.74 mm / .029 in
Outside Cable Diameter:2.23 mm / .086 in
Operating Voltage:600 VAC
Cable Style:Primary
Operating Temperature Range:-65 - 150 °C / -85 - 302 °F
Cable Type:Spec 55

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: