| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0121-24-0/6 |
| Voltage: | 600 V AC |
| Outside Diameter: | .074 in, 1.93 mm |
| Number of Conductors: | 2 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Wire Size: | 24 AWG |
| Wire Color: | Black, Blue |
| Jacket Color: | Black |
| Part Aliases: | 613987-000 |
| SKU: | RYC55A0121-24-0/6 |
55A0121-24-0/6
Specifications
Detailed Description
Enhance your industrial setup with this high-quality multiconductor cable, perfect for electrical power applications. Featuring two 24 AWG tin-coated copper conductors, it ensures reliable connectivity with a voltage rating of 600 V AC. The black and blue wires, each consisting of 19 strands, are encased in a durable modified radiation cross-linked ETFE polymer jacket, offering exceptional protection. With an operating temperature range of -65 to 150 °C (-85 to 302 °F) and an outside diameter of 1.93 mm (.074 in), this cable is designed for optimal performance in harsh environments. Upgrade your wiring system with this versatile and dependable solution.

