BM9562-000
55A0122-26-0/9
Achieve reliable power transmission with this high-quality industrial cable, ideal for a wide range of applications. Designed for durability, it boasts a voltage rating of 600V AC, ensuring safe and efficient operation. The 26 AWG wire size, made of silver-coated copper, guarantees optimal conductivity and performance. Encased in a jacket crafted from modified radiation cross-linked ETFE polymer, it offers exceptional protection against harsh environmental conditions. With an operating temperature range of -65 to 200°C, this cable is suitable for use in extreme heat or cold. Trust in its compliance with RoHS standards, cementing its commitment to environmental responsibility. Whether for industrial machinery, power distribution, or other applications, this cable is a reliable choice for your electrical needs.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem BM9562-000 |
Voltage: | 600 V AC |
Conductor Material: | Silver-Coated Copper |
Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
Operating Temperature Range: | -65 - 200 °C |
Wire Size: | 26 AWG |
Part Aliases: | BM9562-000 |
SKU: | RYC55A0122-26-0/9 |
Conductor Material: | Silver-Coated Copper |
Wire & Cable Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
Wire Size: | 26 AWG |
Operating Voltage: | 600 VAC |
Operating Temperature Range: | -65 - 200 °C |
Cable Type: | Spec 55 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |