55A0811-0000-9

Heilind Number:RYC55A0811-0000-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0811-0000-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55A0811-0000-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0811-0000-9
Insulation Material:Radiation-Crosslinked, Modified ETFE
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:4/0 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:081395-000
SKU:RYC55A0811-0000-9

Detailed Description

Experience unparalleled performance with our top-of-the-line 4/0 AWG Hookup & Equipment Wire. Crafted with precision and quality in mind, this wire boasts a durable tin-coated copper conductor that guarantees optimal conductivity. The radiation-crosslinked, Modified ETFE insulation ensures exceptional resistance to high temperatures, ranging from -65 to 150 °C, making it ideal for a wide range of applications. With a rated voltage of 600 V and a sleek white jacket, this wire is not only reliable but also aesthetically pleasing. Trust in its superior quality for all your wiring needs.