| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-24-3 |
| Outside Diameter: | .045 in, 1.14 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Orange |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218180-000 |
| SKU: | RYC55A0811-24-3 |
55A0811-24-3
Specifications
Detailed Description
Experience superior performance with our meticulously crafted 24 AWG wire, designed for precision in electrical applications. RoHS compliant and boasting a vibrant orange jacket, this wire is not only visually striking but also environmentally conscious. Constructed with tin-coated copper conductors and insulated with modified radiation cross-linked ETFE polymer, it ensures durability and reliability in any setting. With a high rated voltage of 600V and an operating temperature range of -65 to 150°C, it's perfect for demanding tasks. The 19 strands and .009-inch insulation thickness guarantee optimal conductivity and protection. Trust in this wire for all your hookup and equipment needs.

