55A0812-12-2

Heilind Number:RYC55A0812-12-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0812-12-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0812-12-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0812-12-2
Wire Size:12 AWG
Jacket Color:Red
Rated Voltage:600 V
Conductor Material:Silver-Coated Copper
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Outside Diameter:.111 in, 2.82 mm
Number of Strands:37
Insulation Thickness:.08 mm
Number of Conductors:1
Conductor Outside Diameter:.085 in, 2.16 mm
Part Aliases:053535-000
SKU:RYC55A0812-12-2

Detailed Description

Upgrade your wiring with our high-quality 12 AWG hook-up wire. Designed for durability and performance, this wire features a single conductor made of silver-coated copper for optimal conductivity. The insulation is crafted from modified radiation cross-linked ETFE polymer, providing excellent protection and flexibility. With a rated voltage of 600V and an operating temperature range of -65 to 200°C, this wire is suitable for a wide range of applications. Its red jacket color adds visibility and easy identification. Whether you're working on electronics or industrial equipment, trust in the quality and reliability of this wire to get the job done.