55A0821-18-6/9CS2275

Heilind Number:RYC55A0821-18-6/9CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0821-18-6/9CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0821-18-6/9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0821-18-6/9CS2275
Voltage:600 V AC
Outside Diameter:.14 in, 3.56 mm
Number of Conductors:2
Number of Pairs:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:18 AWG, 1.78 CMA
Wire Color:Blue, White
Jacket Color:Blue
Part Aliases:889095-000
SKU:RYC55A0821-18-6/9CS2275

Detailed Description

Elevate your industrial wiring with our high-performance 18 AWG cable, designed for reliable power transmission in demanding environments. With a voltage rating of 600 V AC, it ensures secure operation even in high-power applications. The jacket, made from Modified Radiation Cross-linked ETFE Polymer, guarantees exceptional durability with a wide operating temperature range from -65 to 150 °C (-85 to 302 °F). Featuring two tin-coated copper conductors and 19 strands, this cable delivers efficient conductivity while minimizing signal interference. Its blue jacket and white/blue wire coloring offer easy identification in complex setups. With an outside diameter of 0.14 inches (3.56 mm) and a single pair configuration, it's ideal for various industrial and power distribution systems. Trust in the quality and performance of this cable for seamless operations in your projects.