| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0821-22-0/9 |
| Voltage: | 600 V AC |
| Outside Diameter: | .1 in, 2.54 mm |
| Number of Conductors: | 2 |
| Number of Pairs: | 2 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Wire Size: | 1.27 CMA, 22 AWG |
| Wire Color: | Black, White |
| Jacket Color: | Black |
| Part Aliases: | 318328-000 3183283001 |
| SKU: | RYC55A0821-22-0/9 |
55A0821-22-0/9
Specifications
Detailed Description
Enhance your industrial operations with this durable 600 V AC-rated multiconductor cable. Featuring two 22 AWG tin-coated copper conductors, each with 19 strands for optimal flexibility and conductivity, it ensures reliable power transmission. The black and white color-coded wires are housed in a robust Modified Radiation Cross-linked ETFE Polymer jacket, offering exceptional protection in harsh environments. With an operating temperature range of -65 to 150°C (-85 to 302°F) and an outside diameter of 2.54 mm, this cable is suitable for a wide range of applications. Trust in its quality for efficient and secure electrical connectivity.

