""electrical_power_and_industrial_cable""

Heilind Number:RYC55A1121-14-9/96-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:""electrical_power_and_industrial_cable""
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem \"\"electrical_power_and_industrial_cable\"\"
SKU:RYC55A1121-14-9/96-9CS227

Detailed Description

Stay compliant with RoHS regulations while ensuring reliable power transmission with our 14 AWG multiconductor industrial cable. Designed for industrial applications, this cable features a durable jacket made of Modified Radiation Cross-linked ETFE Polymer that can withstand temperatures ranging from -65 to 150 °C. The tin-coated copper conductors provide excellent conductivity, making it suitable for high-voltage environments up to 600 V AC. Trust in the quality and performance of this cable for your electrical power needs.