55A1121-16-0/9-9

Heilind Number:RYC55A1121-16-0/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1121-16-0/9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1121-16-0/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1121-16-0/9-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:16 AWG
Part Aliases:316256-000 3162563001
SKU:RYC55A1121-16-0/9-9

Detailed Description

Stay compliant with RoHS regulations while ensuring reliable power distribution with our 16 AWG Multiconductor Industrial Cable. Designed for industrial applications, this cable features a durable Modified Radiation Cross-linked ETFE Polymer jacket and tin-coated copper conductors, guaranteeing high performance even in harsh environments. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, it's suitable for a wide range of industrial settings. Trust in the quality and versatility of this cable for your electrical power and industrial needs.