55A1122-16-6/9-9CS2275

Heilind Number:RYC55A1122-16-6/9-9CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1122-16-6/9-9CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1122-16-6/9-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1122-16-6/9-9CS2275
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:16 AWG
Part Aliases:033599-000
SKU:RYC55A1122-16-6/9-9CS2275

Detailed Description

Elevate your industrial cable solutions with our high-performance 16 AWG wire, designed to meet the demands of demanding environments. Featuring a durable jacket made of Modified Radiation Cross-linked ETFE Polymer, this cable offers exceptional resistance to heat, chemicals, and abrasion, making it ideal for a wide range of applications. The silver-coated copper conductors ensure efficient power transmission, while the 600 V AC rating guarantees reliable performance. With an operating temperature range of -65 to 200 °C, this cable is built to withstand extreme conditions, making it a dependable choice for your electrical power and industrial needs. Trust in the quality and durability of our multiconductor cable for your next project.