55A1131-16-9/93/96-9

Heilind Number:RYC55A1131-16-9/93/96-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1131-16-9/93/96-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1131-16-9/93/96-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1131-16-9/93/96-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:16 AWG
Part Aliases:316074-000
SKU:RYC55A1131-16-9/93/96-9

Detailed Description

Elevate your industrial wiring setup with our high-performance Multiconductor Cable. Featuring a durable Modified Radiation Cross-linked ETFE Polymer jacket, this cable ensures reliable operation even in challenging environments, withstanding temperatures ranging from -65 to 150 °C. The 16 AWG Tin-Coated Copper conductors offer optimal conductivity, perfect for power and industrial applications. With a voltage rating of 600 V AC, this cable guarantees safe and efficient power transmission. Trust in its quality construction for seamless integration into your electrical systems.