55A1131-24-MSL3-9CS227

Heilind Number:RYC55A1131-24-MSL3-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1131-24-MSL3-9CS227
ECAD Model:
3D Model

Description:

55A1131-24-MSL3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1131-24-MSL3-9CS227
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:24 AWG
Part Aliases:032685-000
SKU:RYC55A1131-24-MSL3-9CS227

Detailed Description

Elevate your industrial electrical setup with this high-performance multiconductor cable. Engineered for optimal power transmission, it boasts a robust construction featuring tin-coated copper conductors and a durable jacket made of Modified Radiation Cross-linked ETFE Polymer. With a voltage rating of 600 V AC and a wire size of 24 AWG, it ensures reliable connectivity in demanding environments. Operating flawlessly in temperatures ranging from -65 to 150 °C, this cable is a versatile and essential component for various applications in the industrial sector. Trust in its quality and efficiency for seamless power distribution.