55A1132-24-MST3-9CS227

Heilind Number:RYC55A1132-24-MST3-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1132-24-MST3-9CS227
ECAD Model:
3D Model

Description:

55A1132-24-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1132-24-MST3-9CS227
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Part Aliases:412117-000
SKU:RYC55A1132-24-MST3-9CS227

Detailed Description

Enhance your electrical power systems with our high-performance 24 AWG Multiconductor Industrial Cable. Engineered for durability, this cable features a Modified Radiation Cross-linked ETFE Polymer jacket and Silver-Coated Copper conductors, ensuring reliable operation in a wide temperature range from -65 to 200 °C. With a voltage rating of 600 V AC, it's suitable for various industrial applications where robust and efficient connectivity is essential. Upgrade your wiring setup with this premium quality cable, designed to meet the stringent demands of modern power and data transmission systems.