55A1142-20-2/5/6/9-9

55A1142-20-2/5/6/9-9

Part Aliases: TE Connectivity | Raychem EG2907-000  
Experience high-performance power transmission with our Multiconductor Industrial Cable, designed for demanding industrial applications. This robust cable features 20 AWG silver-coated copper conductors, ensuring efficient power delivery with a voltage rating of 600 V AC. Its durable Modified Radiation Cross-linked ETFE Polymer jacket offers superior protection, even in extreme environments with an operating temperature range of -65 to 200 °C. Trust in the reliability of our cable for seamless connectivity in your industrial setups.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1142-20-2/5/6/9-9
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:20 AWG
Part Aliases:EG2907-000
SKU:RYC55A1142-20-2/5/6/9-9
Conductor Material:Silver-Coated Copper
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Wire Size:20 AWG
Operating Voltage:600 VAC
Operating Temperature Range:-65 - 200 °C
Cable Type:Spec 55

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: