55A1822-12-6/9-9CS2275

Heilind Number:RYC55A1822-12-6/9-9CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1822-12-6/9-9CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1822-12-6/9-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1822-12-6/9-9CS2275
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:12 AWG
Part Aliases:439031-000
SKU:RYC55A1822-12-6/9-9CS2275

Detailed Description

Enhance your industrial setup with our high-performance Multiconductor Cable, featuring a durable construction that ensures reliable power transmission. With a voltage rating of 600 V AC and a robust 12 AWG wire size, this cable is designed for heavy-duty applications. Its jacket, crafted from Modified Radiation Cross-linked ETFE Polymer, guarantees exceptional resistance to harsh environments, while the conductor, made of Silver-Coated Copper, ensures efficient conductivity. Operating smoothly in temperatures ranging from -65 to 200 °C, this cable is a versatile and dependable solution for various electrical power needs. Upgrade your wiring system with this premium-grade industrial cable for seamless and efficient operations.