55A1822-22-6/9-9CS2275

Heilind Number:RYC55A1822-22-6/9-9CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1822-22-6/9-9CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1822-22-6/9-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1822-22-6/9-9CS2275
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:22 AWG
Part Aliases:295629-000
SKU:RYC55A1822-22-6/9-9CS2275

Detailed Description

Experience unmatched performance with our Multiconductor Industrial Cable, designed for demanding electrical power applications. This premium cable features a robust construction, with 22 AWG silver-coated copper conductors and a durable jacket made of Modified Radiation Cross-linked ETFE Polymer. With a voltage rating of 600V AC and an operating temperature range of -65 to 200°C, it ensures reliable operation even in harsh environments. Rest assured, this cable is fully RoHS compliant, meeting the highest standards for environmental responsibility. Whether you're powering industrial machinery or critical equipment, trust in the quality and performance of our Multiconductor Industrial Cable.