55A1823-18-9/96-9CS227

Heilind Number:RYC55A1823-18-9/96-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1823-18-9/96-9CS227
ECAD Model:
3D Model

Description:

55A1823-18-9/96-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1823-18-9/96-9CS227
Voltage:600 V AC
Conductor Material:Nickel-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:18 AWG
Part Aliases:150151-000
SKU:RYC55A1823-18-9/96-9CS227

Detailed Description

Enhance your industrial operations with our high-performance Multiconductor Cable, designed for reliable power transmission in demanding environments. Featuring 18 AWG Nickel-Coated Copper conductors and a durable Modified Radiation Cross-linked ETFE Polymer jacket, this cable ensures superior conductivity and longevity, even in extreme temperatures ranging from -65 to 200 °C. With a voltage rating of 600 V AC, it's ideal for a wide range of industrial applications where quality and durability are paramount. Trust in this cable for seamless power connectivity in your operations.