55A1832-24-MST3-9CS227

55A1832-24-MST3-9CS2275

Part Aliases: TE Connectivity | Raychem 758077-000  
Experience the ultimate in industrial cable performance with our 24 AWG Multiconductor Cable. Designed for high-power applications, this cable boasts a voltage rating of 600 V AC, ensuring safe and reliable operation. The jacket, made from Modified Radiation Cross-linked ETFE Polymer, offers exceptional durability and resistance to harsh environments. With a conductor material of Silver-Coated Copper, you can trust in superior conductivity and longevity. Operating smoothly in temperatures ranging from -65 to 200 °C, this cable is a versatile and dependable choice for a wide range of industrial settings. Trust in its ROHS compliance for peace of mind and rest assured that it meets the highest standards of safety and environmental responsibility. Whether you're powering machinery or connecting critical systems, this Multiconductor Cable is the ideal solution for your industrial needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1832-24-MST3-9CS227
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:24 AWG
Part Aliases:758077-000
SKU:RYC55A1832-24-MST3-9CS227
Conductor Material:Silver-Coated Copper
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Wire Size:24 AWG
Operating Voltage:600 VAC
Operating Temperature Range:-65 - 200 °C
Cable Type:MIL-DTL-27500

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: