55A1841-18-2/4/5/6-9

Heilind Number:RYC55A1841-18-2/4/5/6-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1841-18-2/4/5/6-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1841-18-2/4/5/6-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1841-18-2/4/5/6-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:18 AWG
Part Aliases:CW9330-000
SKU:RYC55A1841-18-2/4/5/6-9

Detailed Description

Enhance your industrial operations with our high-performance multiconductor cable, part number CW9330-000. Designed for durability and efficiency, this must-have component boasts a voltage rating of 600 V AC, making it suitable for a wide range of power applications. The 18 AWG wire size ensures optimal conductivity, while the modified radiation cross-linked ETFE polymer jacket provides superior protection against harsh environmental conditions. With tin-coated copper conductors and an operating temperature range of -65 to 150 °C, this cable guarantees reliable performance even in the most demanding settings. Trust in its quality and craftsmanship to power your operations seamlessly.