55A3812-20-9CS2275

Heilind Number:RYC55A3812-20-9CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A3812-20-9CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A3812-20-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A3812-20-9CS2275
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:20 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:E37161-000
SKU:RYC55A3812-20-9CS2275

Detailed Description

Enhance your electrical projects with this high-quality wire, meticulously designed for optimal performance. Featuring a durable 20 AWG silver-coated copper conductor and a modified radiation cross-linked ETFE polymer insulation, it ensures reliable conductivity and protection. With a white jacket and a 600 V rating, it not only meets safety standards but also offers easy identification. Operating seamlessly in temperatures ranging from -65 to 200 °C, it is versatile for various applications in both commercial and industrial settings. Upgrade your hookup and equipment wiring with this essential component.