55A4121-18-9/96-9CS227

Heilind Number:RYC55A4121-18-9/96-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A4121-18-9/96-9CS227
ECAD Model:
3D Model

Description:

55A4121-18-9/96-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A4121-18-9/96-9CS227
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:18 AWG
Part Aliases:328111-000
SKU:RYC55A4121-18-9/96-9CS227

Detailed Description

Enhance your industrial setup with this high-performance multiconductor cable, designed to meet the demands of electrical power transmission. Crafted with precision, this cable features 18 AWG tin-coated copper conductors encased in a durable Modified Radiation Cross-linked ETFE Polymer jacket, ensuring reliable insulation and protection in even the harshest environments. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, it guarantees safe and efficient operation. Trust in its quality for seamless connectivity in your applications, whether in commercial or industrial settings.