| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A4121-22-6/9-9CS2275 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 22 AWG |
| Part Aliases: | 585401-000 |
| SKU: | RYC55A4121-22-6/9-9CS2275 |
55A4121-22-6/9-9CS2275
Specifications
Detailed Description
Enhance your electrical systems with our high-performance Multiconductor Industrial Cable. Designed for optimal power transmission, this durable cable features 22 AWG tin-coated copper conductors and a Modified Radiation Cross-linked ETFE Polymer jacket. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, it ensures reliable performance even in harsh environments. Ideal for a wide range of applications, this cable is a versatile and essential component for any industrial setup. Upgrade your wiring with this premium quality solution and experience enhanced efficiency and durability.

