55A4124-24-2/6-9

Heilind Number:RYC55A4124-24-2/6-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A4124-24-2/6-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A4124-24-2/6-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A4124-24-2/6-9
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:24 AWG
Part Aliases:CQ79823001
SKU:RYC55A4124-24-2/6-9

Detailed Description

Elevate your industrial cable solutions with this high-performance Multiconductor Cable, designed for reliable power transmission in demanding environments. Featuring a durable Modified Radiation Cross-linked ETFE Polymer jacket, this cable ensures long-lasting protection against harsh conditions, while its Silver-Coated High Strength Copper Alloy conductors guarantee efficient power delivery. With a voltage rating of 600 V AC and a wire size of 24 AWG, it's suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 200 °C, this cable is a dependable choice for critical operations. Trust in its quality for seamless connectivity in your electrical power and industrial setups.