55A4131-20-MST3-9CS227
55A4131-20-MST3-9CS2275
Part Aliases: TE Connectivity | Raychem 655541-000
Enhance your industrial setup with our high-performance Multiconductor Cable, featuring a durable construction designed for reliable power transmission. With a voltage rating of 600 V AC and 20 AWG wire size, it ensures efficient connectivity even in demanding environments. The jacket, made of Modified Radiation Cross-linked ETFE Polymer, offers exceptional protection against abrasion, chemicals, and extreme temperatures ranging from -65 to 150°C. Its Tin-Coated Copper conductors guarantee optimal conductivity, making it ideal for various electrical applications. Trust in this cable for seamless power distribution in industrial settings.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem 55A4131-20-MST3-9CS227 |
Voltage: | 600 V AC |
Conductor Material: | Tin-Coated Copper |
Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
Operating Temperature Range: | -65 - 150 °C |
Wire Size: | 20 AWG |
Part Aliases: | 655541-000 |
SKU: | RYC55A4131-20-MST3-9CS227 |
Conductor Material: | Tin-Coated Copper |
Wire & Cable Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
Wire Size: | 20 AWG |
Operating Voltage: | 600 VAC |
Operating Temperature Range: | -65 - 150 °C |
Cable Type: | MIL-DTL-27500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |