55A4142-16-2/5/6/9-9

55A4142-16-2/5/6/9-9

Part Aliases: TE Connectivity | Raychem EG2942-000  
Elevate your industrial applications with our high-performance Multiconductor Cable. Designed for durability and efficiency, this essential component boasts a robust construction featuring a silver-coated copper conductor and a modified radiation cross-linked ETFE polymer jacket. With a voltage rating of 600 V AC and an operating temperature range from -65 to 200°C, it ensures reliable performance even in demanding environments. Perfect for electrical power transmission, this 16 AWG wire guarantees seamless connectivity. Trust in its quality for seamless operation in your industrial setups.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A4142-16-2/5/6/9-9
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:16 AWG
Part Aliases:EG2942-000
SKU:RYC55A4142-16-2/5/6/9-9
Conductor Material:Silver-Coated Copper
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Wire Size:16 AWG
Operating Voltage:600 VAC
Operating Temperature Range:-65 - 200 °C
Cable Type:Spec 55

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: