| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55D0111-22-2 |
| Outside Diameter: | 1.02 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | 1.02 mm |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Red |
| Jacket Color: | Red |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | D538403001 |
| SKU: | RYC55D0111-22-2 |
55D0111-22-2
Specifications
Detailed Description
Enhance your wire management system with this high-quality hookup wire, designed for optimal performance in various applications. With an outside diameter of 1.02 mm and a wire diameter of 1.02 mm, this single-conductor wire features 19 strands of tin-coated copper for efficient conductivity. Its insulation, made of Modified Radiation Cross-linked ETFE Polymer, ensures durability and safety, with a rated voltage of 600 V. The vibrant red color adds visibility and organization to your setup. Perfect for professionals and DIY enthusiasts, this wire is a reliable choice for powering and connecting electronic components. Upgrade your projects with this essential wire solution.

