| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55FA0511-16-7L |
| Outside Diameter: | .082 in, 2.08 mm |
| Insulation Material: | Radiation-Crosslinked, Modified PVDF |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .057 - .059 in, 1.46 - 1.51 mm |
| Wire Size: | 16 AWG, 1.31 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | Light Violet, Violet |
| Part Aliases: | 338435-000 |
| SKU: | RYC55FA0511-16-7L |
55FA0511-16-7L
| Heilind Number: | RYC55FA0511-16-7L |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55FA0511-16-7L |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical projects with our 16 AWG wire, a high-performance essential for reliable connections. Featuring a single conductor made of tin-coated copper, it ensures efficient power transmission with a rated voltage of 600 V. The jacket, in a striking blend of violet and light violet, not only adds a pop of color but also offers durability and protection. Crafted with radiation-crosslinked, modified PVDF insulation, this wire can withstand extreme temperatures ranging from -65 to 150 °C, making it suitable for a wide range of applications. With 19 strands and an outside diameter of 2.08 mm, it guarantees flexibility and ease of use. Trust in the quality of our hookup and equipment wire for all your wiring needs.

