| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55FA0514-22-7L |
| Outside Diameter: | .051 in, 1.3 mm |
| Insulation Material: | Radiation-Crosslinked, Modified PVDF |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG, .326 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | Light Violet |
| Insulation Thickness: | .002 in |
| Part Aliases: | 263885-000 |
| SKU: | RYC55FA0514-22-7L |
55FA0514-22-7L
| Heilind Number: | RYC55FA0514-22-7L |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55FA0514-22-7L |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-performance 22 AWG wire in Light Violet. Crafted with a Silver-Coated High Strength Copper Alloy conductor and Radiation-Crosslinked, Modified PVDF insulation, it ensures reliable conductivity and durability. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, it's suitable for various applications. Featuring 19 strands and an outside diameter of .051 inches, this single-conductor wire guarantees flexibility and ease of use. Ideal for Hookup & Equipment Wire tasks, it's a must-have for any wiring setup.

