55FA/0514-24-7L

Heilind Number:RYC55FA0514-24-7L
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55FA/0514-24-7L
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55FA0514-24-7L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55FA/0514-24-7L
Outside Diameter:.045 in, 1.14 mm
Insulation Material:Radiation-Crosslinked, Modified PVDF
Number of Conductors:1
Number of Strands:19
Conductor Material:Silver-Coated Ultra High Strength Copper Alloy
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.022 - .025 in, .55 - .63 mm
Wire Size:24 AWG, .2 mm²
Rated Voltage:600 V
Jacket Color:Light Violet, Violet
Insulation Thickness:.05 mm
Part Aliases:024311-000 0243113003
SKU:RYC55FA0514-24-7L

Detailed Description

Enhance your wiring projects with our premium 24 AWG hook-up wire, meticulously crafted for optimal performance. Featuring a single conductor made of silver-coated ultra high strength copper alloy, this wire ensures excellent conductivity and durability. The insulation, composed of radiation-crosslinked, modified PVDF, guarantees reliable protection in various environments, with a wide operating temperature range from -65 to 150°C. With a jacket color of Violet and Light Violet, it's easy to identify and organize your connections. This wire is rated for 600V, making it suitable for a wide range of applications. Whether you're working on electronics, appliances, or other projects, this wire is a must-have for any toolbox. Upgrade to our high-quality hook-up wire and experience the difference in your wiring tasks.